RF Mosfet 6 V 10 mA 200MHz 21dB 4-CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SK263-5-TG-E

DigiKey Part Number
3SK263-5-TG-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3SK263-5-TG-E
Description
RF MOSFET 6V CP4
Customer Reference
Detailed Description
RF Mosfet 6 V 10 mA 200MHz 21dB 4-CP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30mA
Manufacturer
onsemi
Noise Figure
2.2dB
Packaging
Tape & Reel (TR)
Current - Test
10 mA
Part Status
Obsolete
Voltage - Rated
15 V
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
N-Channel Dual Gate
Package / Case
TO-253-4, TO-253AA
Frequency
200MHz
Supplier Device Package
4-CP
Gain
21dB
Base Product Number
Voltage - Test
6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable