3N246 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,73000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.924
Unit Price: 0,73000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 245
Unit Price: 3,96000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.060
Unit Price: 2,29000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 661
Unit Price: 2,29000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 484
Unit Price: 2,17000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,22000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,22000 €
Datasheet
Bridge Rectifier Single Phase Standard 50 V Through Hole KBPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3N246

DigiKey Part Number
3N246-ND
Manufacturer
Manufacturer Product Number
3N246
Description
BRIDGE RECT 1PHASE 50V 1.5A KBPM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole KBPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 165°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBPM
Supplier Device Package
KBPM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes