
30C02MH-TL-E | |
|---|---|
DigiKey Part Number | 30C02MH-TL-EOSTR-ND - Tape & Reel (TR) 30C02MH-TL-EOSCT-ND - Cut Tape (CT) 30C02MH-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30C02MH-TL-E |
Description | TRANS NPN 30V 0.7A 3-MCPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 700 mA 540MHz 600 mW Surface Mount 3-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | 30C02MH-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 190mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 50mA, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 540MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | 3-MCPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19110 € | 19,11 € |
| 500 | 0,14376 € | 71,88 € |
| 1.000 | 0,12850 € | 128,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10289 € | 308,67 € |
| 6.000 | 0,09365 € | 561,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

