2SK4089LS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 490
Unit Price: 2,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 987
Unit Price: 3,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 953
Unit Price: 4,67000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 20
Unit Price: 2,71000 €
Datasheet
N-Channel 650 V 8.5A (Tc) 2W (Ta), 40W (Tc) Through Hole TO-220FI(LS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK4089LS

DigiKey Part Number
2SK4089LS-ND
Manufacturer
Manufacturer Product Number
2SK4089LS
Description
MOSFET N-CH 650V 8.5A TO220FI
Customer Reference
Detailed Description
N-Channel 650 V 8.5A (Tc) 2W (Ta), 40W (Tc) Through Hole TO-220FI(LS)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
720mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
45.4 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FI(LS)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC