MFR Recommended

2SC6017-TL-E | |
|---|---|
DigiKey Part Number | 2SC6017-TL-EOSTR-ND - Tape & Reel (TR) 2SC6017-TL-EOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SC6017-TL-E |
Description | TRANS NPN 50V 10A TP-FA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 10 A 200MHz 950 mW Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6017-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 2V |
Mfr | Power - Max 950 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TP-FA |
Vce Saturation (Max) @ Ib, Ic 360mV @ 250mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJVMJD3055T4G | onsemi | 2.165 | NJVMJD3055T4GOSCT-ND | 1,44000 € | MFR Recommended |
| MJD3055T4 | STMicroelectronics | 4.947 | 497-7854-1-ND | 1,45000 € | Similar |



