2SC4617T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 860.732
Unit Price: 0,25000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 180MHz 125 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4617T1G

DigiKey Part Number
2SC4617T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC4617T1G
Description
TRANS NPN 50V 0.1A SC75 SOT416
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 180MHz 125 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
2SC4617T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 60mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
125 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable