
2SC3649T-TD-E | |
|---|---|
DigiKey Part Number | 2SC3649T-TD-EOSTR-ND - Tape & Reel (TR) 2SC3649T-TD-EOSCT-ND - Cut Tape (CT) 2SC3649T-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3649T-TD-E |
Description | TRANS NPN 160V 1.5A PCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3649T-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 450mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63300 € | 6,33 € |
| 100 | 0,41530 € | 41,53 € |
| 500 | 0,32158 € | 160,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27492 € | 274,92 € |
| 2.000 | 0,25097 € | 501,94 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |










