Bipolar (BJT) Transistor NPN 160 V 140 mA 150MHz 1 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2911S

DigiKey Part Number
2156-2SC2911S-ND
Manufacturer
Manufacturer Product Number
2SC2911S
Description
TRANS NPN 160V 0.14A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 140 mA 150MHz 1 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
140 mA
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 10mA, 5V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.162
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:6162
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1370,22098 €251,25 €
Unit Price without VAT:0,22098 €
Unit Price with VAT:0,26739 €