Direct
Similar
Similar
Direct

2SB1203T-TL-H | |
|---|---|
DigiKey Part Number | 2SB1203T-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1203T-TL-H |
Description | TRANS PNP 50V 5A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 5 A 130MHz 1 W Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1203T-TL-H Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 130MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 550mV @ 150mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2039-TL-E | onsemi | 59.146 | 2SA2039-TL-EOSCT-ND | 1,36000 € | Direct |
| 2SA2040-TL-E | onsemi | 552 | 2SA2040-TL-EOSCT-ND | 1,47000 € | Similar |
| 2SB1204T-TL-E | onsemi | 74 | 2SB1204T-TL-EOSCT-ND | 1,36000 € | Similar |
| 2SA2097(TE16L1,NQ) | Toshiba Semiconductor and Storage | 7.667 | 264-2SA2097(TE16L1,NQ)CT-ND | 1,08000 € | Direct |



