
2SA2125-TD-E | |
|---|---|
DigiKey Part Number | 2SA2125-TD-EOSTR-ND - Tape & Reel (TR) 2SA2125-TD-EOSCT-ND - Cut Tape (CT) 2SA2125-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2125-TD-E |
Description | TRANS PNP 50V 3A PCP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 390MHz 3.5 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2125-TD-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 3.5 W | |
Frequency - Transition | 390MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44300 € | 4,43 € |
| 100 | 0,28630 € | 28,63 € |
| 500 | 0,21848 € | 109,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18548 € | 185,48 € |
| 2.000 | 0,16810 € | 336,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

