
2SA1708T-YMH-AN | |
|---|---|
DigiKey Part Number | 2SA1708T-YMH-AN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SA1708T-YMH-AN |
Description | TRANS NPN/PNP 100V 1A 3-NMP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 100V 1A 120MHz 1W Through Hole 3-NMP |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 5V |
Packaging Tape & Box (TB) | Power - Max 1W |
Part Status Obsolete | Frequency - Transition 120MHz |
Transistor Type 1 NPN, 1 PNP | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1A | Package / Case SC-71 |
Voltage - Collector Emitter Breakdown (Max) 100V | Supplier Device Package 3-NMP |
Vce Saturation (Max) @ Ib, Ic 400mV @ 40mA, 400mA | Base Product Number |

