Image for 2N6714 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6714

DigiKey Part Number
2N6714-ND
Manufacturer
Manufacturer Product Number
2N6714
Description
TRANS NPN 30V 2A TO-237
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 2 A Through Hole TO-237
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-237AA
Supplier Device Package
TO-237
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.