BC33825TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 14.219
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 5.159
Unit Price: 0,34000 €
Datasheet
Bipolar (BJT) Transistor NPN 25 V 800 mA 100MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC33825TA

DigiKey Part Number
BC33825TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC33825TA
Description
TRANS NPN 25V 0.8A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 800 mA 100MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC33825TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Mfr
Power - Max
625 mW
Packaging
Tape & Box (TB)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC33725TAonsemi14.219BC33725TACT-ND0,28000 €Direct
SS8050DTAonsemi5.159SS8050DTACT-ND0,34000 €Similar
Obsolete
Marketplace Stock: 9.854 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.854In Stock
Ships from Flip Electronics