2N6517CTA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 12.336
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.737
Unit Price: 0,91000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.154
Unit Price: 0,91000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.368
Unit Price: 1,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,33559 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,33559 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 500 mA 200MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6517CTA

DigiKey Part Number
2N6517CTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N6517CTA
Description
TRANS NPN 400V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 500 mA 200MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1V @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 50mA, 10V
Power - Max
625 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes