2N5655G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.050
Unit Price: 0,96000 €
Datasheet
Bipolar (BJT) Transistor NPN 250 V 500 mA 10MHz 20 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5655G

DigiKey Part Number
2N5655GOS-ND
Manufacturer
Manufacturer Product Number
2N5655G
Description
TRANS NPN 250V 0.5A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 500 mA 10MHz 20 W Through Hole TO-126
Datasheet
 Datasheet
EDA/CAD Models
2N5655G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
10V @ 100mA, 500mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 100mA, 10mV
Power - Max
20 W
Frequency - Transition
10MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.155 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2.155In Stock
Ships from Rochester Electronics, LLC