12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX146AEAP+T

DigiKey Part Number
MAX146AEAP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX146AEAP+T
Description
IC ADC 12BIT 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX146AEAP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
133k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4, 8
Package / Case
20-SSOP (0.209", 5.30mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
20-SSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00025,97674 €51.953,48 €
Manufacturers Standard Package
Unit Price without VAT:25,97674 €
Unit Price with VAT:31,43186 €