2N4918 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 54.943
Unit Price: 0,82000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 1 A 3MHz 30 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4918

DigiKey Part Number
2N4918OS-ND
Manufacturer
Manufacturer Product Number
2N4918
Description
TRANS PNP 40V 1A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 1 A 3MHz 30 W Through Hole TO-126
Datasheet
 Datasheet
EDA/CAD Models
2N4918 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 500mA, 1V
Power - Max
30 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable