2N3905BU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 36.774
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 21.605
Unit Price: 0,23000 €
Datasheet

Direct


Comchip Technology
In Stock: 7.280
Unit Price: 0,24000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 16.451
Unit Price: 0,15000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 200 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3905BU

DigiKey Part Number
2N3905-ND
Manufacturer
Manufacturer Product Number
2N3905BU
Description
TRANS PNP 40V 0.2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N3905BU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 1V
Power - Max
625 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types