
MAX1406CAE+ | |
|---|---|
DigiKey Part Number | MAX1406CAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1406CAE+ |
Description | IC TRANSCEIVER FULL 3/3 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1406CAE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,01700 € | 40,17 € |
| 76 | 3,43197 € | 260,83 € |
| 152 | 3,29704 € | 501,15 € |
| 304 | 3,18602 € | 968,55 € |
| 532 | 3,11090 € | 1.655,00 € |
| 1.064 | 3,03280 € | 3.226,90 € |
| 2.508 | 2,95506 € | 7.411,29 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,34040 € |

