Direct

MAX1641EEE+ | |
|---|---|
DigiKey Part Number | MAX1641EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1641EEE+ |
Description | IC BATT CHG 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1641EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | - | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 26V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 7,56800 € | 75,68 € |
| 25 | 7,04240 € | 176,06 € |
| 100 | 6,46540 € | 646,54 € |
| 300 | 6,14367 € | 1.843,10 € |
| 500 | 6,02472 € | 3.012,36 € |
| 1.000 | 5,88828 € | 5.888,28 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,68860 € |


