1SMB5919AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 681
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.144
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 328
Unit Price: 0,67000 €
Datasheet
Zener Diode 5.6 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5919AT3

DigiKey Part Number
1SMB5919AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB5919AT3
Description
DIODE ZENER 5.6V 3W SMB
Customer Reference
Detailed Description
Zener Diode 5.6 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5919AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes