Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 155pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ58A | Littelfuse Inc. | 41.700 | SMBJ58ALFCT-ND | 0,42000 € | Similar |
| SMBJ58A | Taiwan Semiconductor Corporation | 110.998 | SMBJ58AFSCT-ND | 0,54000 € | Similar |
| SMBJ58A-TP | MCC (Micro Commercial Components) | 614 | SMBJ58A-TPMSCT-ND | 0,39000 € | Similar |
| SMBJ58CA | Taiwan Semiconductor Corporation | 4.166 | SMBJ58CAFSCT-ND | 0,60000 € | Similar |
| SMBJ58CA | Bourns Inc. | 0 | SMBJ58CABCT-ND | 0,51000 € | Similar |









