1SMB11CAT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5.977
Unit Price: 0,43000 €
Datasheet

Similar


Bourns Inc.
In Stock: 15.652
Unit Price: 0,46000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.890
Unit Price: 0,30000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 18.494
Unit Price: 0,47000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 480
Unit Price: 0,36000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22591 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22591 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet
18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB11CAT3

DigiKey Part Number
1SMB11CAT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB11CAT3
Description
TVS DIODE 11VWM 18.2VC SMB
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
740pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes