Similar
Similar
Similar
Similar
Similar
Similar

1SMA7.0AT3G | |
|---|---|
DigiKey Part Number | 1SMA7.0AT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA7.0AT3G |
Description | TVS DIODE 7VWM 12VC SMA |
Customer Reference | |
Detailed Description | 12V Clamp Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA7.0AT3G Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 1505pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ7.0A | Littelfuse Inc. | 29.787 | SMAJ7.0ALFCT-ND | 0,40000 € | Direct |
| P4SMA8.2A | Littelfuse Inc. | 0 | P4SMA8.2A-ND | 0,11756 € | Similar |
| P4SMA8.2A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA8.2A-E3/5A-ND | 0,08011 € | Similar |
| P4SMA8.2A-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA8.2A-E3/61GICT-ND | 0,44000 € | Similar |
| P4SMA8.2A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA8.2A-M3/5A-ND | 0,09712 € | Similar |




