
MAX1280BCUP+ | |
|---|---|
DigiKey Part Number | MAX1280BCUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1280BCUP+ |
Description | IC ADC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1280BCUP+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 400k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 4, 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1280BCUP+ | Analog Devices Inc./Maxim Integrated | 383 | MAX1280BCUP+-ND | 24,81000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,81000 € | 24,81 € |
| 10 | 20,02000 € | 200,20 € |
| 74 | 17,75243 € | 1.313,68 € |
| 148 | 17,22068 € | 2.548,66 € |
| 296 | 16,78291 € | 4.967,74 € |
| Unit Price without VAT: | 24,81000 € |
|---|---|
| Unit Price with VAT: | 30,02010 € |


