Direct

1SMA5914BT3 | |
|---|---|
DigiKey Part Number | 1SMA5914BT3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA5914BT3 |
Description | DIODE ZENER 3.6V 1.5W SMA |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5914BT3 Models |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 35.5 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5914BT3G | onsemi | 23.958 | 1SMA5914BT3GOSCT-ND | 0,48000 € | Direct |


