Similar

1S922TR | |
|---|---|
DigiKey Part Number | 1S922TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1S922TR |
Description | DIODE STANDARD 150V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Through Hole DO-35 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |





