Similar
Similar
Similar
Similar
Similar

1N5923BRL | |
|---|---|
DigiKey Part Number | 1N5923BRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5923BRL |
Description | DIODE ZENER 8.2V 3W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5923BRL Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4101 | Microchip Technology | 0 | 1N4101-ND | 2,15958 € | Similar |
| 1N4101D | Microchip Technology | 0 | 150-1N4101D-ND | 5,36630 € | Similar |
| 1N4101D-1 | Microchip Technology | 0 | 1N4101D-1MS-ND | 5,36630 € | Similar |
| 1N4738A,113 | Nexperia USA Inc. | 13.495 | 1727-4689-1-ND | 0,27000 € | Similar |
| 1N4738A,133 | Nexperia USA Inc. | 2.498 | 1727-1943-1-ND | 0,25000 € | Similar |







