1N5400RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13.946
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 1.145
Unit Price: 1,05000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.615
Unit Price: 1,27000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,09603 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.730
Unit Price: 0,47000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,28519 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,21641 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,21641 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,28519 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.045
Unit Price: 1,27000 €
Datasheet
Diode 50 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5400RL

DigiKey Part Number
1N5400RLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5400RL
Description
DIODE STANDARD 50V 3A AXIAL
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5400RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 170°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes