1N5258B_T50A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,41800 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,83237 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04812 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,02635 €
Datasheet
Zener Diode 36 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5258B_T50A

DigiKey Part Number
1N5258B_T50A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5258B_T50A
Description
DIODE ZENER 36V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
70 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5079Microchip Technology0150-1N5079-ND20,41800 €Similar
1N5258AMicrochip Technology01N5258A-ND1,83237 €Similar
1N5258B BK PBFREECentral Semiconductor Corp01514-1N5258BBKPBFREE-ND0,04812 €Parametric Equivalent
1N5258B TR PBFREECentral Semiconductor Corp01514-1N5258BTRPBFREETR-ND0,02635 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types