Zener Diode 28 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5255B

DigiKey Part Number
2156-1N5255B-488-ND
Manufacturer
Manufacturer Product Number
1N5255B
Description
DIODE ZENER 28V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 28 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
44 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
900 mV @ 200 mA
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:73000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.5380,02570 €296,53 €
Unit Price without VAT:0,02570 €
Unit Price with VAT:0,03110 €