Similar
Similar

Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 29 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5225A | Microchip Technology | 0 | 1N5225A-ND | 2,36902 € | Similar |
| 1N5225A(DO-35) | Microchip Technology | 4.780 | 150-1N5225A(DO-35)-ND | 2,16000 € | Similar |
| NZX3V0B,133 | Nexperia USA Inc. | 18.637 | 1727-6156-1-ND | 0,17000 € | Similar |




