1N5222B_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.753
Unit Price: 0,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,62297 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,62296 €
Datasheet
Zener Diode 2.5 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5222B_T50R

DigiKey Part Number
1N5222B_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5222B_T50R
Description
DIODE ZENER 2.5V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 2.5 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5222Bonsemi5.7531N5222B-ND0,14000 €Direct
1N5222AMicrochip Technology01N5222A-ND1,62297 €Similar
1N5222B-1Microchip Technology0150-1N5222B-1-ND1,62296 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types