
Category | Impedance (Max) (Zzt) 14 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4744A | onsemi | 45.178 | 1N4744A-ND | 0,22000 € | Similar |
| 1N5245B | onsemi | 10.428 | 1N5245BFS-ND | 0,14000 € | Similar |
| 1N4744A,133 | Nexperia USA Inc. | 4.918 | 1727-1948-1-ND | 0,25000 € | Direct |




