1N4732A_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.812
Unit Price: 0,22000 €
Datasheet

Direct


onsemi
In Stock: 19.356
Unit Price: 0,24000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2.677
Unit Price: 0,25000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,70655 €
Datasheet
Zener Diode 4.7 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4732A_T50R

DigiKey Part Number
1N4732A_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4732A_T50R
Description
DIODE ZENER 4.7V 1W DO41
Customer Reference
Detailed Description
Zener Diode 4.7 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4732Aonsemi3.8121N4732AFS-ND0,22000 €Direct
1N4732ATRonsemi19.3561N4732AFSCT-ND0,24000 €Direct
1N4732A,133Nexperia USA Inc.2.6771727-1937-1-ND0,25000 €Direct
1N3825A-1Microchip Technology01N3825A-1-ND5,70655 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types