
1N456ATR | |
|---|---|
DigiKey Part Number | 1N456ATR-ND - Tape & Reel (TR) 1N456ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N456ATR |
Description | DIODE STANDARD 30V 500MA DO35 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N456ATR Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-35 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06790 € | 6,79 € |
| 500 | 0,04948 € | 24,74 € |
| 1.000 | 0,04350 € | 43,50 € |
| 2.000 | 0,03846 € | 76,92 € |
| 5.000 | 0,03297 € | 164,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02738 € | 273,80 € |
| 20.000 | 0,02473 € | 494,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

