1N456A_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,42917 €
Datasheet
Diode 30 V 500mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N456A_T50R

DigiKey Part Number
1N456A_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N456A_T50R
Description
DIODE STANDARD 30V 500MA DO35
Customer Reference
Detailed Description
Diode 30 V 500mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
25 nA @ 25 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-35
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
175°C (Max)
Current - Average Rectified (Io)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N482BMicrochip Technology01N482B-ND3,42917 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types