1N4002RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 38.202
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 7.388
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 4.637
Unit Price: 0,90000 €
Datasheet

Similar


onsemi
In Stock: 14.928
Unit Price: 0,37000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25.934
Unit Price: 0,48000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 49.674
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.767
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 14.222
Unit Price: 0,21000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.620
Unit Price: 0,53000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.978
Unit Price: 0,32000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 39.276
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.142
Unit Price: 0,31000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.846
Unit Price: 1,24000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,25869 €
Datasheet
Diode 100 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4002RL

DigiKey Part Number
1N4002RLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4002RL
Description
DIODE STANDARD 100V 1A AXIAL
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N4002RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.131 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.131In Stock
Ships from Rochester Electronics, LLC