1N4002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 37.648
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 48.306
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 7.424
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 17.383
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 4.655
Unit Price: 0,91000 €
Datasheet

Similar


onsemi
In Stock: 42.560
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 2.238
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 8.773
Unit Price: 0,58000 €
Datasheet

Similar


onsemi
In Stock: 13.388
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 734
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 14.928
Unit Price: 0,25000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.463
Unit Price: 1,14000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10.806
Unit Price: 1,39000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 29.520
Unit Price: 0,52000 €
Datasheet
Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Through Hole DO-41
DO-204AL

1N4002

DigiKey Part Number
1N4002FSTR-ND - Tape & Reel (TR)
1N4002FSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4002
Description
DIODE STANDARD 100V 1A DO41
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types