1N4001RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 30.771
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 2.466
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 4.987
Unit Price: 0,36000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.237
Unit Price: 0,48000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23.346
Unit Price: 0,48000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 17.615
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 36.881
Unit Price: 0,23000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.789
Unit Price: 0,53000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09057 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.761
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04893 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.165
Unit Price: 1,24000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,25869 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,53066 €
Datasheet
Diode 50 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001RL

DigiKey Part Number
1N4001RLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4001RL
Description
DIODE STANDARD 50V 1A AXIAL
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N4001RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes