1.5KE20A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 2.149
Unit Price: 0,76000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,26160 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32586 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32586 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,18518 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10296 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 309
Unit Price: 0,49000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14109 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14109 €
Datasheet
27.7V Clamp 54A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE20A

DigiKey Part Number
1.5KE20AOS-ND
Manufacturer
Manufacturer Product Number
1.5KE20A
Description
TVS DIODE 17.1VWM 27.7VC AXIAL
Customer Reference
Detailed Description
27.7V Clamp 54A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
54A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AD, Axial
Voltage - Reverse Standoff (Typ)
17.1V
Supplier Device Package
Voltage - Breakdown (Min)
19V
Base Product Number
Voltage - Clamping (Max) @ Ipp
27.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE20ADiotec Semiconductor2.1494878-1.5KE20ACT-ND0,76000 €Similar
1.5KE20A-BLittelfuse Inc.01.5KE20A-B-ND0,26160 €Similar
1.5KE20A-GComchip Technology0641-1.5KE20A-GTB-ND0,32586 €Similar
1.5KE20A-HFComchip Technology0641-1.5KE20A-HFTB-ND0,32586 €Similar
1V5KE20ATaiwan Semiconductor Corporation01V5KE20ATR-ND0,18518 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types