Similar
Similar
Similar
Similar
Similar
Similar
Similar

PH1-224/100-101 | |
|---|---|
DigiKey Part Number | PH1-224/100-101-ND |
Manufacturer | |
Manufacturer Product Number | PH1-224/100-101 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.224" (5.70mm) |
Mfr | Contact Length - Post 0.100" (2.54mm) |
Series | Overall Contact Length 0.424" (10.78mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284103 | Molex | 6.184 | WM50016-10-ND | 0,86000 € | Similar |
| 75160-806-10LF | Amphenol CS (FCI) | 0 | 75160-806-10LF-ND | 2,19506 € | Similar |
| HTS-110-G-A | Samtec Inc. | 0 | 612-HTS-110-G-A-ND | 2,93565 € | Similar |
| HTS-110-G-AA | Samtec Inc. | 0 | 612-HTS-110-G-AA-ND | 2,87652 € | Similar |
| HTS-110-G-G-1 | Samtec Inc. | 0 | 612-HTS-110-G-G-1-ND | 4,49174 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10028 € | 50,14 € |
| Unit Price without VAT: | 0,10028 € |
|---|---|
| Unit Price with VAT: | 0,12134 € |







