Image for OSTYP050150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTYP050150

DigiKey Part Number
OSTYP050150-ND
Manufacturer
Manufacturer Product Number
OSTYP050150
Description
TERM BLK 5POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Front, Rear, Side), Mid Wire Entry Level
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
5
Contact Material - Plating
Brass
Pitch
0.138" (3.50mm)
Clamp Material - Plating
Brass
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
10 A
Torque - Screw
0.2 Nm (1.7 Lb-In)
Voltage
150 V
Screw Thread
M2
Wire Gauge
16-24 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
540,82944 €44,79 €
Unit Price without VAT:0,82944 €
Unit Price with VAT:1,00362 €