
OSTYK55404030 | |
|---|---|
DigiKey Part Number | OSTYK55404030-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK55404030 |
Description | CONN BARRIER STRIP 4CIRC 0.433" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Nickel |
Number of Wire Entries 4 | Mounting Type Through Hole, Right Angle |
Pitch 0.433" (11.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 1,75853 € | 59,79 € |
| Unit Price without VAT: | 1,75853 € |
|---|---|
| Unit Price with VAT: | 2,12782 € |

