Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTYK40311330 | |
|---|---|
DigiKey Part Number | OSTYK40311330-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK40311330 |
Description | CONN BARRIER STRP 11CIRC 0.325" |
Customer Reference | |
Detailed Description | 11 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer On Shore Technology Inc. | Bottom Termination Solder Eyelets |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Last Time Buy | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 11 | Terminal Screw Finish Nickel |
Number of Wire Entries 11 | Mounting Type Chassis, Panel |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK41311330 | On Shore Technology Inc. | 0 | OSTYK41311330-ND | 3,27579 € | Parametric Equivalent |
| YK4031133000G | Amphenol Anytek | 0 | YK4031133000G-ND | 1,78527 € | Parametric Equivalent |
| YK4131133000G | Amphenol Anytek | 0 | YK4131133000G-ND | 1,64653 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 2,59444 € | 46,70 € |
| Unit Price without VAT: | 2,59444 € |
|---|---|
| Unit Price with VAT: | 3,13927 € |

