OSTYK40304330 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,91961 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 0,55257 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 0,59814 €
Datasheet
Image for OSTYK40304330 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTYK40304330

DigiKey Part Number
OSTYK40304330-ND
Manufacturer
Manufacturer Product Number
OSTYK40304330
Description
CONN BARRIER STRIP 4CIRC 0.325"
Customer Reference
Detailed Description
4 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws with Captive Plate
Manufacturer
On Shore Technology Inc.
Bottom Termination
Solder Eyelets
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Last Time Buy
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
4
Terminal Screw Finish
Nickel
Number of Wire Entries
4
Mounting Type
Chassis, Panel
Pitch
0.325" (8.26mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTYK41304330On Shore Technology Inc.0OSTYK41304330-ND0,91961 €Parametric Equivalent
YK4030433000GAmphenol Anytek0YK4030433000G-ND0,55257 €Parametric Equivalent
YK4130433000GAmphenol Anytek0YK4130433000G-ND0,59814 €Parametric Equivalent
Last Time Buy
Last Time Buy Date: 01.06.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,97740 €48,87 €
Unit Price without VAT:0,97740 €
Unit Price with VAT:1,18265 €