Parametric Equivalent

OSTVV100150 | |
|---|---|
DigiKey Part Number | OSTVV100150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVV100150 |
Description | TERM BLK 5P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 5 | Contact Material - Plating Brass |
Pitch 0.250" (6.35mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 30 A | Torque - Screw 0.59 Nm (5.2 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 10-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VV1001500000G | Amphenol Anytek | 0 | VV1001500000G-ND | 2,45408 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 3,12200 € | 46,83 € |
| Unit Price without VAT: | 3,12200 € |
|---|---|
| Unit Price with VAT: | 3,77762 € |

