
OSTYQ242150 | |
|---|---|
DigiKey Part Number | OSTYQ242150-ND |
Manufacturer | |
Manufacturer Product Number | OSTYQ242150 |
Description | TERM BLK 12P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Rear, Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 12 | Contact Material - Plating Brass |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 150 V | Screw Thread M2 |
Wire Gauge 16-24 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 5,71727 € | 62,89 € |
| Unit Price without VAT: | 5,71727 € |
|---|---|
| Unit Price with VAT: | 6,91790 € |

