Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVJ094152 | |
|---|---|
DigiKey Part Number | OSTVJ094152-ND |
Manufacturer | |
Manufacturer Product Number | OSTVJ094152 |
Description | TERM BLK 9POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 9 | Contact Material - Plating Brass |
Pitch 0.295" (7.50mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ094151 | On Shore Technology Inc. | 0 | OSTVJ094151-ND | 3,48059 € | Parametric Equivalent |
| OSTVJ094155 | On Shore Technology Inc. | 0 | OSTVJ094155-ND | 2,25130 € | Parametric Equivalent |
| A-TB750-VJ09H | Assmann WSW Components | 0 | A-TB750-VJ09H-ND | 1,90830 € | Parametric Equivalent |
| MMT279-7,50-V | Altech Corporation | 0 | 1920-MMT279-7,50-V-ND | 4,41950 € | Parametric Equivalent |
| VJ0941520000G | Amphenol Anytek | 0 | VJ0941520000G-ND | 1,54051 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,06250 € | 61,25 € |
| Unit Price without VAT: | 3,06250 € |
|---|---|
| Unit Price with VAT: | 3,70563 € |

