Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVI172151 | |
|---|---|
DigiKey Part Number | OSTVI172151-ND |
Manufacturer | |
Manufacturer Product Number | OSTVI172151 |
Description | TERM BLK 17P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 17 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-28 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVI172152 | On Shore Technology Inc. | 0 | OSTVI172152-ND | 4,35000 € | Parametric Equivalent |
| A-TB508-VI17H | Assmann WSW Components | 0 | A-TB508-VI17H-ND | 2,36853 € | Parametric Equivalent |
| VI1721520000G | Amphenol Anytek | 0 | VI1721520000G-ND | 2,33237 € | Parametric Equivalent |
| VI1721550000G | Amphenol Anytek | 0 | VI1721550000G-ND | 1,94364 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 3,94250 € | 47,31 € |
| Unit Price without VAT: | 3,94250 € |
|---|---|
| Unit Price with VAT: | 4,77043 € |

